R-TECH 180178 PP3 Battery Clip with PCB Pins 150mm

Order Code:

18-0178

Brand: R-TECH MPN: 180178 EAN-13: 5053556011599
Qty Unit Price (Ex VAT)
1+ £0.853
25+ £0.731
100+ £0.640
150+ £0.569
250+ £0.512
1000+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,917 in stock, despatched same dayAdditional 2,000 due on 15/04/2026

Battery clip with 150mm long wires entering the cover at one end.
The ends of the wires are fitted with PCB connection pins.
  • Battery clip
  • PP3, 9V size battery
  • Clip dimensions: 24.5mm long, 11.8mm wide, 7.3mm high
  • End entry
  • Fitted with 150mm black and red wires terminated with PCB pins
  • Supplied Qty: 1
Type Battery clip
Battery Size PP3
Number of Cells 1
Mount Wire lead
Contact Material Nickel plated brass
Height 7.3mm
Length 24.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot