Expert Quality, manufactured from chrome vanadium steel, hardened, tempered, chrome plated and polished for corrosion protection. Packed in EVA foam tray, ideal for tool cabinet arrangements or tool box storage. Display packed.
Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications
Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
- 13 Draper Expert HI-TORQ 12 point sockets size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 and 22mm
- reversible ratchet with "quick release" button
- 1 extension bar size: 75mm
- sliding tee bar
- universal joint
- 3/8"(F) x 1/4"(M) converter
| Type |
High torque |
| Drive Size |
3/8in |
| Number of Pieces |
18 |
| Material |
Chrome Vanadium Steel |
| Measurement |
8 to 22mm |
| Socket Type |
Metric |