Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comfortable BS-IR-1 PP3 Battery Clip (Heavy Duty) End Entry

Order Code:  

18-0092

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BS-IR-1 (150mm)  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.489
100+ £0.370

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
18,731 in Stock, despatched same dayAdditional 30,000 due on 03/07/2024

A heavy duty battery clip with 150mm long wires entering the cover at one end.


  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • End entry
  • Fitted with 150mm black and red wires with stripped and tinned ends
Type Battery clip
Battery Size PP3
Length 24.5mm
Height 7.3mm
Contact Material N/A
Number of Cells 1
Terminal Type Wire lead
Operating Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review