DEWALT 1-79-211 Pro Round Top Bag

Order Code:

84-3008

Brand: DEWALT MPN: 1-79-211 EAN-13: 3253561792113
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £98.35 £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This round top tool bag from DeWalt is resistant against all weathers with a multi-layer stength, consisting of [1] steel bar, [2] p-board, [3] pvc backing - water resistant 600/1200 denier and [4] injected base, making the bag a perfect accessory for working inside and outside. Equipped with a waterproof base and inner divider, large capacity, quick insert and ergonomic handle. Guaranteed to be tough, this bag is characterised by its huge capacity, combined with unique, easy access organisational solutions.


  • Colour: yellow and black
  • Dimensions: 50 x 33 x 31cm
  • Weight 2.404kg
  • Manufacturer's part 1-79-21109
Type Tool bag
Length 500mm
Material Heavy-duty fabric, PVC, steel
Dimensions 50 x 33 x 31cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot