DEWALT 1-79-208 Pro Open Tote

MPN
1-79-208
Brand
DEWALT
EAN-13
3253561792083
Order Code
84-3006
Country of Origin
China

No longer stocked


This power tool bag from DeWalt is resistant against all weathers with a multi-layer strength, consisting of [1] steel bar, [2] p-board, [3] pvc backing - water resistant 600/1200 denier and [4] injected base, making the bag a perfect accessory for working inside and outside. Equipped with a waterproof base and also features a level holder, tool loops, inner divider and charger/battery storage. Guaranteed to be tough, this bag is characterised by its easy access to hand and power tools.


  • Colour: black and yellow
  • Dimensions: 50 x 30 x 36cm
  • Weight: 2.534kg
  • Manufacturer's part 1-79-208
Type Open mouth bag
Length 500mm
Material Heavy-duty fabric, PVC, steel
Dimensions 50 x 30 x 36cm
Weight 2.534kg

Trustpilot