Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1778027 MSTB 2,5/ 6-STF-5,08 6 Way Screw Plug Terminal 12A 5.08

Order Code:

52-3966

Brand: Phoenix Contact MPN: 1778027 EAN-13: 4017918039899
Qty Unit Price (Ex VAT)
1+ £5.83
50+ £4.25
100+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screwable flanges for superior mechanical stability.


  • Number of ways: 6
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Pitch 5.08mm
No of Ways Per Row 13AWG
Current Rating 12A
Mounting Type Screw
Mounting Feature Cable
Body Style Free plug
Series MSTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot