Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1777099 MSTBV 2,5/ 4-GF-5,08 4 Way Terminal Header 12A 5.08mm

Order Code:

52-4012

Brand: Phoenix Contact MPN: 1777099 EAN-13: 4017918039264
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
1+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
242 in stock, despatched same dayAdditional quantity lead time 14 days

PCB mounting feed-through headers.

The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 4
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 5.08mm
No of Ways Per Row 4
Current Rating 12A
Mounting Type Solder
Mounting Feature PCB
Body Style Vertical
Series MSTBV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot