6-way 6A, 160V, 2.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-H-THR series.
Supplied as a FULL REEL of 530 pieces on 32mm tape.
- No. of ways: 6
- Supplied in a as a FULL REEL of 530 pieces on 32mm tape
- Nominal current: 6A
- Rated voltage: 160V
- Pitch: 2.5mm
- Length: 10mm
- Width: 5.5mm
- Height: 7.1mm
- Through-hole PCB mounting with linear double pinning
- Housing colour: black
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- High current carrying capacity in very compact dimensions
- Designed for integration into the SMT soldering process
- Phoenix Contact type PTSM 0,5/ 6-2,5-H-THR
- Phoenix Contact part no. 1770924
Pitch |
2.5mm |
Number of Ways |
6 |
Current Rating |
6A |
Series |
PTSM 0,5/ 2,5-H-THR |
Mounting |
PCB |
Termination |
Push in |
Wire Gauge |
0.5mm |
Body Style |
Terminal strip |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In