Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 58013 175mm Diameter Air Angle Polisher

Order Code:  

91-6388

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 58013  Copy to clipboard EAN-13: 5010559580132
  • Country of Origin: Taiwan
 Report an error

Discontinued

Ideal for heavy buffing and polishing. Complete with a built-in regulator to ensure a constant speed under heavy loads. Carton packed.


    Specification:
  • Disc size: 175mm
  • Spindle size: 5/8" UNF
  • Free speed: 2500r/min
  • Operating air pressure: 90psi 6.2bar
  • Average air consumption: 12cfm (342L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2kg
Type Air angle polisher
Disc Size 175mm
Free Speed 2500rpm

Reviews


Be the first to submit a review