Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 1755 "PRAXIS" Case Without Tools

Order Code:  

49-9233

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1755  Copy to clipboard EAN-13: 4250838500043
  • Country of Origin:
 Report an error

Discontinued

This elegant PRAXIS briefcase from Bernsteinis designed to hold many of the tools required for dealing with electrical and electronic tasks. The case is made from impact-resistant double-walled grained black plastic with two pivoting trays for holding tools. There is also a compartment for documents and papers and the bottom contains a deep-drawn tray with dividers of various sizes.


  • Case dimensions 435 x 325 x 85mm
  • Two locks ensure tools can be secured
  • Manufacturer's part 1755

Tools not included.
Type Briefcase
Width 325mm
Depth 435mm
Height 85mm

Reviews


Be the first to submit a review