Phoenix Contact 1754517 MSTB 2,5/ 6-G 6 Way Terminal Block Header 12A 5mm

Order Code:

52-3960

Brand: Phoenix Contact MPN: 1754517 EAN-13: 4017918028688
  • Quickly find another product in this range by No of Ways Per Row:

    3 6
Qty Unit Price (Ex VAT)
1+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB.


  • Number of ways: 6
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 5mm
No of Ways Per Row 6
Current Rating 12A
Mounting Type Solder
Mounting Feature PCB
Body Style Side entry header
Series MSTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot