This elegant PRAXIS briefcase from Bernstein includes 47 of the most useful tools required for dealing with a range of electrical and electronic tasks. The case itself is made from impact-resistant double-walled grained black plastic while the tools are handily arranged in two pivoting trays. There is also a compartment for documents and papers and the bottom contains a deep-drawn tray with dividers of various sizes.
- Case dimensions 435 x 325 x 85mm
- Two locks ensure tools can be secured
- Manufacturer's part 1750
Tools supplied include: Adjusting screwdriver 40 x 3mm; desoldering lever; 175mm spring hook; 2 test prods; slimline side cutters 115mm; side cutters 120mm; micro flat nose pliers 120mm; miniature water pump pliers 120mm; slotted screwdrivers 75 x 3.5mm, 100 x 4mm and 125 x 5.5mm; Pozidriv screwdrivers size 0 and size 1; miniature screwdriver 40 x 1.8mm; screwdriver for headless screws 80 x 2.8mm; voltage tester; offset screwdriver 100 x 5mm; cross-recess watchmaker's screwdriver size 00; watchmaker's screwdriver with 4 interchangeable slotted blades; screw holder; plastic handle for socket wrench; component tweezers; engineer's tweezers 150mm with bent tips; engineer's tweezers 145mm with straight flat tips; heat dissipating tweezers 165mm; set of 6 needle files; scissors; cable knife; socket wrenches 5.5mm and 7mm; set of 8 allen hex sockets; dust brush and tape measure.
Type |
Technicians service case |
Pieces |
47 |
Case |
Yes |
Length |
435mm |
Width |
325mm |
Height |
85mm |