Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1711042 MKDS 3/ 4 4 Way Screw PCB Terminal Block 24A 5mm

Order Code:

52-3876

Brand: Phoenix Contact MPN: 1711042 EAN-13: 4017918023676
Qty Unit Price (Ex VAT)
50+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 24/01/2026

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 4
  • Nominal current: 24A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Pitch 5mm
No. of Ways 4
Mounting Type Wave Solder
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screw
Voltage Rating 400V
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot