Phoenix Contact 1704936 MKDS 5/ 3-7,62 3 Way Screw PCB Terminal Block 32A 7.62mm

MPN
1704936
EAN-13
4017918122577
Order Code
52-3882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.22
10+ £2.00
50+ £1.77
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 111 in stockAdditional quantity lead time 14 days

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 32A
  • Nominal voltage: 630V
  • Pitch: 7.62mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • UL approval
Pitch 7.62mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Current Rating 32A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 26.6mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5.1mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 7.62mm
No. of Levels 1
Number of electrical connections 3
Number of levels 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 32A
Rated Surge Voltage 6kV
Rated voltage 630V
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 630V

Reviews

Be the first to submit a review

Trustpilot