Phoenix Contact 1701107 PTSM 0,5/ 8-2,5-V-THR Terminal Block 6A 8 Way 2.5mm (5)

Order Code:

21-3749

Brand: Phoenix Contact MPN: 1701107 EAN-13: 4046356515238

Discontinued


8-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 8
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.1mm
  • Width: 20.5mm
  • Height: 10mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • High current carrying capacity in very compact dimensions
  • Designed for integration into the SMT soldering process
  • Phoenix Contact type PTSM 0,5/ 8-2,5-V-THR
  • Phoenix Contact part no. 1701107
Body Style Terminal strip
Pitch 2.5mm
Current Rating 6A
Colour Black
Mounting Type PCB
Series PTSM 0,5/ 2,5-V-THR
Wire Termination Screwless

You may also like


Trustpilot