6-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
- No. of ways: 6
- Supplied in a 5-piece sample set
- Nominal current: 6A
- Rated voltage: 160V
- Pitch: 2.5mm
- Length: 7.1mm
- Width: 15.5mm
- Height: 10mm
- Through-hole PCB mounting with linear double pinning
- Housing colour: black
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- High current carrying capacity in very compact dimensions
- Designed for integration into the SMT soldering process
- Phoenix Contact type PTSM 0,5/ 6-2,5-V-THR
- Phoenix Contact part no. 1701105
| Pitch |
2.5mm |
| Current Rating |
6A |
| Colour |
Black |
| Wire Gauge (AWG) |
26 to 20AWG |
| Mounting Type |
Through Hole |
| Voltage Rating |
160V |
| Wire Termination |
Screwless |