Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch LAS2GQF-22ZE/G/12V/S/P 16mm IP67 Vandal Resistant Switch DPST On-On G

Order Code:  

50-6707

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: LAS2GQF-22ZE/G/12V/S/P  Copy to clipboard
 Report an error

Discontinued

This 16mm vandal resistant switch has a green LED display.
  • Maintained-Maintained
  • DPST, On-On
  • IP67 protection
Type Push button
Contact Configuration DPDT on / on
Max. Current 3A
Action Maintained / maintained
Illumination Type Ring
Illumination Colour(s) Green

Reviews


Be the first to submit a review