Christmas Opening Hours and Delivery Dates here

Zip Switch LAS2GQF-22ZE/B/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Blue LED

Order Code:

50-6705

Brand: Zip Switch MPN: LAS2GQF-22ZE/B/12V/N/P

Discontinued


This 16mm vandal resistant switch has a blue LED display.


  • Maintained-Maintained
  • DPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 3A
Illumination Blue
Illumination Type Ring

You may also like


Trustpilot