Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch LAS2GQH-22Z/N/P 16mm IP67 Vandal Resistant Switch DPST On-On

Order Code:  

50-6711

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: LAS2GQH-22Z/N/P  Copy to clipboard
 Report an error

Discontinued

This 16mm vandal resistant switch with no illumination.
  • Maintained-Maintained
  • DPST, On-On
  • IP67 protection
Type Push button
Contact Configuration DPDT on / on
Max. Current 3A
Action Maintained / maintained
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review