Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch SH1151 16mm IP65 Vandal Resistant Switch SPST Off-(On)

Order Code:  

50-5697

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: SH1151  Copy to clipboard
 Report an error

Discontinued

This 16mm vandal resistant SPST, Off-On switch has a convex push button made from nickel plated brass.


  • Solder pins
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part SH1151

Type Push-button
Contact Configuration SPST
Max. Current 2A
Action Off / (on)
Illumination Type N/A
Illumination Colour(s) N/A

Questions


*Question functionality currently disabled


02 July 2013 Question by: Rapid Customer | Product code: 50-5697
Q. What is the current rating of this switch? 230/240v Resistive and inductive Info urgently required Many thanks
A. Hi Brian. Thank you for your question. These are for low voltage signalling applications. 36V at 2A resistive load.

Reviews


Be the first to submit a review