Christmas Opening Hours and Delivery Dates here

Zip Switch GQ 16F-N (701274) 16mm IP65 Vandal Resistant SPST Off-(On)

Order Code:

50-5688

Brand: Zip Switch MPN: 701274 EAN-13: 4064161294605
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

This 16mm vandal resistant SPST, Off-On switch has a flush push button made from nickel plated brass.


  • Screw terminals
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part GQ 16F-N

Type Push-button
Contact Configuration Off / (on)
Current Rating 2A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 20, 2014 | Question by: Rapid Customer | Product code: 50-5688
Q. is this a momentary on switch (on)?
A. Hi Steve. Thank you for your question. This is a momentary action push switch and the contacts are engaged (on) only whilst it is pressed down.

Reviews

Be the first to submit a review

You may also like


Trustpilot