Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch GQ 16B-G 16mm IP65 Vandal Resistant Switch SPST Off-On

Order Code:  

50-5686

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: GQ 16B-G  Copy to clipboard
 Report an error

Discontinued

This 16mm vandal resistant SPST, Off-On switch has a curved push button made from gold plated brass.


  • Screw terminals
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part GQ 16B-G

Type Push-button
Contact Configuration SPST
Max. Current 2A
Action Off / (on)
Illumination Type N/A
Illumination Colour(s) N/A

Questions


*Question functionality currently disabled


16 February 2017 Question by: Rapid Customer | Product code: 50-5686
Q. Hi, do you sell a latching version of this switch please? (ie PTM, PTB) Thanks
A. Hi Bob, thank you for your question. Unfortunately we do not list a latching version of this switch.

Reviews


Be the first to submit a review