Doga 168.4111.30.04 24V DC Motor 1000rpm 0.75Nm

MPN
168.4111.30.04
Brand
Doga
EAN-13
4016138369649
Order Code
64-5939
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £297.13 £252.56
10+ £242.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A brushed DC motor from the DOGA 168 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 5.5A
  • Nominal torque 0.75Nm
  • Nominal speed 1000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 7 x 15mm
  • Protection rating IP40
  • DOGA type 168.4111.30.04
Type DC motor
Maximum Continuous Torque 0.75Nm
Nominal Speed 1000rpm
Rated Load Current 5.5A
Shaft Diameter 8mm
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot