Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-22104 HGL28-SCG-M25 Straight Conduit Fitting IP68 M25 28mm

Order Code:

49-6499

Brand: HellermannTyton MPN: 166-22104
Qty Unit Price (Ex VAT)
10+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/04/2026

The HellermannTyton 166-22104 HGL28 is a Straight Cable Gland Fitting from the HG-SCG Series. This straight fitting is supplied with an M25 thread and comes complete with cable seal and strain relief. This straight cable gland provides strain relief and is also highly resistant to solvents and oils.
  • Provides strain relief
  • Seals cable at IP68 and IP69k
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 22.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Screw thread: M25
  • Type: HGL28-SCG
  • Manufacturer's part: 166-22104
Type Straight conduit fitting
Colour Black
Material PA 66
Diameter 22.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot