Christmas Opening Hours and Delivery Dates here

Speaka 165mm Marine Loudspeaker White

Order Code:

55-8000

Brand: Speaka MPN: . EAN-13: 4016138567403

Discontinued


A rugged ceiling-mounting loudspeaker in an enclosed plastic housing. The loudspeaker is ideal for environments where dust, rough contamination, humidity etc., are present. The speaker is suitable for voice as well as music and thanks to its neat panel-mount fixing, no fixing bolts are visible from the outside.
  • Load capacity: RMS/Max 30/80W
  • Dust-proof housing
  • Plastic coated diaphragm
  • Colour: white
  • Diameter 165mm
Impedance
Frequency Range 85 to 21000Hz
Colour White
Height 165mm

Trustpilot