Bernstein 16-495 VDE Sockets 3/8" 19.0mm

MPN
16-495 VDE
Brand
Bernstein
EAN-13
4250838510271
Order Code
49-8960
Country of Origin
Germany

Discontinued


Chrome vanadium 19mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 19mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-495 VDE
Type Hexagon socket
Socket Size 19mm
Material Chrome Vanadium Steel
Socket opening 19mm

Trustpilot