Bernstein 16-491 VDE Sockets 3/8" 15.0mm

MPN
16-491 VDE
Brand
Bernstein
EAN-13
4250838510233
Order Code
49-8956
Country of Origin
Germany

Discontinued


Chrome vanadium 15mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 15mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-491 VDE
Type Hexagon socket
Socket Size 15mm
Material Chrome Vanadium Steel
Socket opening 15mm

Trustpilot