Draper Expert 16484 3/4" Sq. Dr. Combined MM/AF Socket Set (26 Piece)

Order Code:

91-8193

Brand: Draper Expert MPN: 16484 EAN-13: 5010559164844
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £212.61 £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 2 working daysBack-order availability date - 19/04/2026

Expert Quality, twelve point sockets made from chrome vanadium steel that's hardened and tempered with a polished finish. Supplied with a reversible ratchet and accessories. Packed in a tough plastic storage case with soft grip handle.

  • Contents:
  • 11 x Metric sockets: 22, 24, 26, 27, 30, 32, 33, 36, 38, 41, 46mm
  • 10 x Imperial sockets: 15/16, 1.1/8, 1.3/16, 1.1/4, 1.5/16, 1.3/8, 1.7/16, 1.1/2, 1.5/8, 1.3/4"
  • 1 x Reversible ratchet
  • 3 x Extension bars: 100, 200, 400mm
  • 1 x Sliding 'T' bar
Type Socket Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot