Draper Expert 16479 1/4 Sq. Dr. Metric Multi-Drive® Socket Set (43 Piece)

MPN
16479
EAN-13
5010559164790
Order Code
91-8267
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

Expert Quality, Multi - Drive® sockets, made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. All sockets enable use with hexagon, bi - hexagon (metric and AF) and Draper TX - STAR fixings. Sockets have knurled ring for extra grip. Packed in tough plastic storage case with soft grip handle.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button, 2 wobble extension bars 50, 100mm
  • 1 x Flexible extension bar
  • 1 x Sliding 'T' bar, universal joint, spinner handle
  • 1 x Bit holder 1/4" sq dr (F) x 1/4" (F) hex
  • 3 x Plain slot insert bits: 3, 4.5, 7mm
  • 3 x Cross slot insert bits: No.1, No.2, No.3
  • 3 x PZ TYPE insert bits: No.1, No.2, No.3
  • 7 x Draper TX - STAR® insert bits: T8, T10, T15, T20, T25, T30, T40
  • 6 x Hexagonal bits: 3, 4, 5, 6, 7, 8m
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot