Draper Expert 16476 1/4" Sq. Dr. Metric Socket Set (26 Piece)

MPN
16476
EAN-13
5010559164769
Order Code
91-8165
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a polished finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible ratchet and accessories. Packed in a steel carrying case with EVA foam inserts.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 7 x Deep sockets: 5, 6, 7, 8, 10, 11, 13mm
  • 1 x 1/4" 72 tooth reversible ratchet with quick release button
  • 2 x Wobble extension bars: 50, 100mm
  • 1 x Sliding 'T' bar
  • 1 x Universal joint
  • 1 x Spinner handle
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot