Christmas Opening Hours and Delivery Dates here

Draper Expert 16465 3/8" Sq. Dr. Combined MM/AF Socket Set (41 Piece)

Order Code:

91-8178

Brand: Draper Expert MPN: 16465 EAN-13: 5010559164653
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 3 working days

Expert Quality, twelve point sockets made from chrome vanadium steel that's hardened and tempered with a polished finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible ratchet and accessories. Packed in a tough plastic storage case with soft grip handle.

  • Contents:
  • 17 x Metric sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm
  • 4 x Metric deep sockets: 8, 10, 12, 13mm
  • 9 x Imperial sockets: 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4"
  • 3 x Spark plug sockets: 10, 12, 14mm
  • 1 x 72 tooth reversible ratchet with "quick release" button
  • 3 x Wobble extension bars: 75, 150, 250mm
  • 1 x Sliding 'T' bar
  • 1 x Flexible handle
  • 1 x Universal joint
  • 1 x Spinner handle
Type Socket Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot