Draper Expert 16464 1/4" Sq. Dr. Combined MM/AF Socket Set (40 Piece)

MPN
16464
EAN-13
5010559164646
Order Code
91-8170
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 194 in stock

Expert Quality, 6 point sockets made from chrome vanadium steel that's hardened and tempered with a polished finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible ratchet and accessories. Packed in tough plastic storage case.

  • Contents:
  • 12 x Metric sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 9 x Imperial sockets: 1/4, 3/16, 7/32, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2"
  • 1 x 72 tooth reversible ratchet with quick release button
  • 3 x wobble extension bars: 50, 100, 150mm
  • 1 x Sliding 'T' bar
  • 1 x Universal joint
  • 1 x Spinner handle
  • 1 x Bit holder 1/4" sq. drive x 1/4" hex
  • 4 x Plain slot insert bits: 3, 4, 5.5, 6.5mm
  • 2 x Cross slot insert bits: No.1, No.2
  • 2 x PZ TYPE insert bits: No.1, No.2
  • 3 x Draper TX - STAR® insert bits: T15, T20, T25
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot