Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 16-462 VDE Inbus Socket 1/2" 6.0mm

Order Code:

49-9386

Brand: Bernstein MPN: 16-462 VDE EAN-13: 4250838510035
  • Country of Origin: Germany
  • View All

Discontinued


Chrome vanadium 6mm VDE inbus socket from Bernstein for use with nuts with a ½in square drive.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-462 VDE
Type VDE Inbus
Socket Size 6mm
Material Chrome Vanadium Steel

Trustpilot