Draper Expert 16453 1/2" Sq. Dr. Combined MM/AF Socket Set (41 Piece)

MPN
16453
EAN-13
5010559164530
Order Code
91-8185
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £89.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a tough plastic storage case with soft grip handle.

  • Contents:
  • 22 x Metric sockets size 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 25, 26, 27, 28, 30, 32mm
  • 10 x Imperial sockets size 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 5/16, 1" AF
  • 3 x Spark plug sockets size 10, 12, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 3 x Wobble extension bars size 75, 125, 250mm
  • 1 x Sliding 'T' bar
  • 1 x Universal joint
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot