Draper Expert 16448 1/4" Sq. Dr. MM/AF Combined Socket Set (75 Piece)

MPN
16448
EAN-13
5010559164486
Order Code
91-8172
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in tough plastic storage case with soft grip handle

  • Contents:
  • 12 x Metric sockets sizes 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 10 x Metric deep sockets sizes 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 13mm
  • 9 x Imperial sockets sizes 3/16, 7/32, 1/4" 9/32, 5/16, 11/32, 3/8, 7/16, 1/2"
  • 6 x Imperial deep sockets sizes 3/16, 1/4, 5/16, 3/8, 7/16, 1/2"
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button, spinner handle
  • 3 x Wobble extension bars 50, 100, 150mm
  • 1 x 150mm flexible extension bar
  • 1 x Sliding T bar
  • 1 x Universal joint
  • 1 x 1/4" sq dr to 1/4" hex bit adaptor
  • 1 x Flexible handle
  • 4 x Plain slot bits: 3, 4, 5.5, 6.5mm
  • 3 x Cross slot bits: No.1, 2, 3
  • 3 x PZ Type bits: No.1, 2, 3
  • 9 x Draper TX - STAR® bits: T7, T8, T9, T10, T15, T20, T25, T27, T30
  • 6 x Metric hex bits: 3, 4, 5, 6, 7, 8mm
  • 3 x Imperial hex bits: 1/8, 3/16, 1/4"
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot