Draper Expert 16446 1/4" Sq. Dr. Metric Socket Set (44 Piece)

MPN
16446
EAN-13
5010559164462
Order Code
91-8171
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 251 in stock

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in tough plastic storage case.

  • Contents:
  • 10 x Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 6 x Deep sockets: 6, 8, 10, 11, 12, 13mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 1 x Spinner handle
  • 2 x Wobble extension bars: 50, 150mm
  • 1 x Sliding T bar
  • 1 x Universal joint
  • 1 x 1/4" Sq. Dr to 1/4" hex bit adaptor
  • 3 x Plain slot socket bits: 3, 5, 5.5mm
  • 3 x Cross slot socket bits: No.1, No.2, No.3
  • 3 x PZ Type socket bits: No.1, No.2, No.3
  • 5 x Hex socket bits: 3, 4, 5, 6, 8mm
  • 7 x Draper TX - STAR® socket bits: T10, T15, T20, T30, T35, T40, T45
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot