Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hills Portadry dryer is a heavy-duty clothes line that is weatherproof and durable and come in 3 or 4 arm versions. The Hills dryers are equipped with 35 or 45 metres of drying line that will hold a large amount of laundry, the large 2.95m turning diameter will give your washing a good fast drying time.
This dryer has strong easy clean steel core lines. It also has an easy to operate hoist system, which is easily raised and lowered by the centre slide mechanism on the centre pole, which has a 3 position clip. The dryer is fitted to a 32mm main support pole and comes complete with ground socket, both are strong and weatherproof.
32 mm main support pole
3 arm
35m drying line
2.95m turning diameter
3-Year guarantee
Type | Dryer |
---|
To use this facility please Sign In.
Sign In