Draper 16370 1/4" Sq. Dr. Metric Socket Set (27 Piece)

MPN
16370
Brand
Draper
EAN-13
5010559163700
Order Code
91-8270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 583 in stock

Manufactured from chrome vanadium steel hardened and tempered with a satin finish. Supplied with 72 tooth reversible soft grip ratchet, 12 sockets and 14 screwdriver bit sockets. Supplied on a socket rack for easy storage and transportation. Display packed.

  • Contents:
  • 12 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 3 x Plain slot screwdriver socket bits: 4, 5.5, 7mm
  • 3 x Cross slot screwdriver socket bits: No.1, No.2, No.3
  • 5 x Draper TX - STAR® screwdriver socket bits: T10, T15, T20, T25, T30
  • 3 x Hex screwdriver socket bits: 4, 5, 6mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot