Draper 16366 1/4" Sq. Dr. Metric Socket Set in Metal Case (38 Piece)

MPN
16366
Brand
Draper
EAN-13
5010559163663
Order Code
91-8173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.63
10+ £31.69
50+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 329 in stock

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a steel carrying case.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 2 x Extension bars: 50, 150mm
  • 1 x Sliding 'T' bar, universal joint
  • 3 x Plain slot socket bits: 4, 5.5, 6.5mm
  • 3 x PZ Type socket bits: No.1, No.2, No.3
  • 7 x Draper TX - STAR® socket bits: T10, T15, T20, T25, T27, T30, T40
  • 7 x hex socket bits: 2.5, 3, 4, 5, 6, 7, 8mm
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot