Draper 16365 1/4" Sq. Dr. Metric Socket Set in Metal Case (45 Piece)

MPN
16365
Brand
Draper
EAN-13
5010559163656
Order Code
91-8174
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.82
10+ £30.67
50+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 412 in stock

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a steel carrying case.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 7 x Deep sockets: 5, 6, 7, 8, 10, 11, 13mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 2 x Extension bars: 50, 100mm
  • 1 x Sliding 'T' bar
  • 1 x Universal joint
  • 1 x 1/4" sq dr to 1/4" hex bit adaptor
  • 2 x Plain slot bits: 3, 5mm
  • 3 x Cross slot bits: No.1, No.2, No.3
  • 3 x PZ Type bits: No.1, No.2, No.3
  • 6 x Draper TX - STAR® bits T10, T15, T20, T25, T30, T40
  • 4 x Hex bits 3, 4, 5, 6mm
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot