Draper 16364 1/4", 3/8" and 1/2" Sq. Dr. Metric Tool Kit (75 Piece)

MPN
16364
Brand
Draper
EAN-13
5010559163649
Order Code
91-8200
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £71.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a plastic storage case.

  • Contents:
  • 8 x 1/4" sq. dr. sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9mm
  • 1 x 1/4" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 2 x 1/4" sq. dr. extension bars: 50, 100mm
  • 1 x 1/4" sq. dr. spinner handle
  • 1 x 1/4" sq. dr. universal joint
  • 1 x 1/4" sq. dr. bit holder 1/4" sq dr x 1/4" hex
  • 1 x 1/4" sq. dr. x 1/4" hex adaptor
  • 10 x 3/8" sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 1 x 3/8" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 3/8" sq. dr. extension bar 150mm
  • 1 x 3/8" sq. dr. universal joint
  • 1 x 3/8" sq. dr. socket converter 3/8" (F) x 1/4" (M) sq dr
  • 9 x 1/2" sq. dr. sockets: 20, 21, 22, 23, 24, 26, 27, 30, 32mm
  • 6 x 1/2" sq. dr. spark plug sockets: 10, 12, 14, 16, 18, 21mm
  • 1 x 1/2" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 2 x 1/2" sq. dr. extension bars: 125, 250mm
  • 1 x 1/2" sq. dr. universal joint
  • 1 x 1/2" sq. dr. socket converter 3/8" (F) x 1/4" (M) sq dr
  • 3 x plain slot insert bits: 4.5, 6, 7
  • 3 x cross slot insert bits: No.1, No.2, No.3
  • 3 x PZ TYPE insert bits: No.1, No.2, No.3
  • 7 x hexagonal insert bits: 2, 3, 4, 5, 6, 7, 8mm
  • 7 x Draper TX - STAR® insert bits: T10, T15, T20, T25, T27, T30, T40
  • 8 x combination spanners: 8, 10, 11, 12, 13, 14, 17, 19mm
  • 1 x 'T' bar adaptor 1/2" (F) x 3/8" (M)
  • 1 x 'T' bar head/converter when used with extension bar forms a sliding 'T' bar
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot