Christmas Opening Hours and Delivery Dates here

Lumberg 1636 04 Power Supply Cable Mount Plug 3.3mm 2A 13.5VDC

Order Code:

54-4767

Brand: Lumberg MPN: 1636 04
Qty Unit Price (Ex VAT)
1+ £1.23
10+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched same dayAdditional quantity lead time 4 weeks

A cable mount DC power supply plug.
  • Size 3.3mm
  • Rating 2A 13.5V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 2A
Body Material Polycarbonate
Connector Size 3.3mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot