Christmas Opening Hours and Delivery Dates here

Lumberg 1636 03 Power Supply Cable Mount Plug 1.7mm 2A 10.5VDC

Order Code:

54-4766

Brand: Lumberg MPN: 1636 03
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

A cable mount DC power supply plug.
  • Size 1.7mm
  • Rating 2A 10.5V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 2A
Body Material Polycarbonate
Connector Size 1.7mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot