Draper 16355 1/4" Sq. Dr. Metric Socket Set (47 Piece)

MPN
16355
Brand
Draper
EAN-13
5010559163557
Order Code
91-8176
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 182 despatched in 3 working days

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a plastic storage case.

  • Contents:
  • 13 x Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 8 x Deep sockets: 6, 7, 8, 9, 10, 11, 12, 13mm
  • 1 x 72 tooth reversible soft grip ratchet with soft grip handle and quick release button
  • 1 x Spinner handle
  • 1 x Universal joint
  • 1 x Extension bars: 100, 150mm
  • 1 x 1/4" sq dr to 1/4" hex bit adaptor
  • 3 x Plain slot bits: 4, 5.5, 8mm
  • 3 x Cross slot bits: No.1, No.2, No.3
  • 6 x Hex bits: 2, 3, 4, 5, 6, 8mm
  • 8 x Draper TX - STAR® bits: T8, T10, T15, T20, T25, T27, T30, T40
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot