Draper 16354 1/4" Sq. Dr. Metric Socket Set (25 Piece)

MPN
16354
Brand
Draper
EAN-13
5010559163540
Order Code
91-8175
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,314 in stock

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a plastic storage case.

  • Contents:
  • 12 x Sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 1 x Extension bar 100mm
  • 1 x 1/4" sq dr to 1/4" hex bit adaptor
  • 2 x Cross slot bits No.1, No.2
  • 2 x Hex bits 5, 6
  • 6 x Draper TX - STAR® bits T10, T15, T20, T25, T30, T40
Type 1/4" Socket Set

Reviews

Be the first to submit a review

Trustpilot