Christmas Opening Hours and Delivery Dates here

TE Connectivity 1634201-2 Rocker Switch, Df 250V AC 10A

Order Code:

50-6352

Brand: TE Connectivity MPN: 1634201-2
Qty Unit Price (Ex VAT)
100+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
108 in stock, despatched in 5 working days

The TE Connectivity 1634201-2 is a black rocker switch designed for on-off functionality.

It features a durable construction suitable for various electronic applications.

This switch provides reliable performance in household appliances and light industrial equipment.

The compact design ensures easy integration into existing systems.


  • Maintained-Maintained
  • Switching voltage 250V
  • Switching current 10A
  • Manufacturer's part 1634201-2
Contact Configuration On / off
Current Rating (Amps) 10A
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot