Christmas Opening Hours and Delivery Dates here

Lumberg 163302 Power Supply Plug Cable Mount 2.1mm 4A 12VDC

Order Code:

54-4769

Brand: Lumberg MPN: 163302
Qty Unit Price (Ex VAT)
1+ £1.71
10+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 4 weeks

A cable mount DC power supply plug.
  • Size 2.1mm
  • Rating 4A 12V DC
Type Cable mount plug
Plug / Socket Plug
Current Rating 4A
Body Material Bakelite
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot