TruConnect 16-1746 2m HDMi M (source) VGA/SVGA M (display) Black Cable

MPN
16-1746
Brand
TruConnect
EAN-13
5055781241093
Order Code
16-1746
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 3 days

A 2m cable with an HDMI male connector on one end and a VGA/SVGA male connector on the other. The cable allows the output of an HDMI interface to be fed to a VGA/SVGA display.


  • Source: HDMI
  • Destination: VGA/SVGA display
  • Colour: black
  • Length: 2m
Connector 1 HDMI
Connector 2 VGA
Length 2m
Colour Black
Type HDMI / VGA adaptor
Destination VGA/SVGA display
Number of A Connectors 1
Number of B Connectors 1

Reviews

Be the first to submit a review

Trustpilot