TruConnect 16-1736 1m USB Type C M M 10GB Black Cable

Order Code:

16-1736

Brand: TruConnect MPN: 16-1736 EAN-13: 5055781233777
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 3 days

This USB3.1 cable (also called Gen.2) brings many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video.

The cable supports power delivery up to 20V, 3A (60W) allowing you to charge not only small mobiles devices such as mobile phones and tablets, but also laptops.


  • Type C reversible connectors
  • Male to male connectors
  • Data transfer rate: 10Gbps
  • Charging output: 20V 3A (60W)
  • Length: 1m
  • Colour: black
Cable Length 1m
Connector 1 USB C male
Connector 2 USB C male
Colour Black
Type USB Type C cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot