Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Manhattan 161718 MondoHub

Order Code:  

58-3460

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 161718 Copy to clipboard EAN-13: 0766623161718
  • Country of Origin:
 Report an error

Discontinued

This MondoHub from Manhattan offers 28 ports and a powerful 4 amp power supply with extensive capacity for the most demanding USB devices users. Unlike many other multi-port hubs on the market, the MondoHub includes 4x USB 3.0 ports and can recharge devices or transfer data at fast speeds.

The compact and rugged housing carries the power and hub-to-PC ports separately to one side, which minimises tangles and provides clear, uncluttered connections. In addition, each port has an automatic overvoltage protection and hot-swappable and Plug & Play capability for safe, quick and easy connection. Each port can be switched on their own power switches on or off, giving you complete control over the valuable system resources and power your peripherals.


  • Provides 28 USB ports (USB 2.0 24x, 4x USB 3.0) for additional peripherals
  • Transmission speeds up to 5 GB/s (with USB 3.0)
  • Convenient for charging mobile devices and connecting flash drives, receivers, card readers and more
  • Each port individually switched on and off
  • Colour: Black
  • No. of inputs: 1x
  • No. of outputs: 28x
  • Power supply (LOV): via mains PSU
  • Weight: 350g
  • Dimensions: 230 x 24 x 112mm (D x H x W)
  • Manufacturer's part 161718

Interface 24x USB 2.0 + 4x USB 3.0
No. of Outputs 28
Type 28 port hub

Reviews


Be the first to submit a review

Trustpilot